
RSF200JB-73-75K | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-75K-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-75K |
Description | RES 75K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-75K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.74800 | ₹157.48 |
| 25 | ₹13.26960 | ₹331.74 |
| 50 | ₹11.70420 | ₹585.21 |
| 100 | ₹10.39960 | ₹1,039.96 |
| 250 | ₹8.95704 | ₹2,239.26 |
| 500 | ₹8.05128 | ₹4,025.64 |
| 1,000 | ₹7.28342 | ₹7,283.42 |
| 5,000 | ₹5.91414 | ₹29,570.70 |
