
RT0603DRE07280RL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07280RLTR-ND - Tape & Reel (TR) 13-RT0603DRE07280RLCT-ND - Cut Tape (CT) 13-RT0603DRE07280RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07280RL |
Description | RES SMD 280 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07280RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.10000 | ₹9.10 |
| 10 | ₹1.54600 | ₹15.46 |
| 25 | ₹1.49160 | ₹37.29 |
| 50 | ₹1.40080 | ₹70.04 |
| 100 | ₹1.34620 | ₹134.62 |
| 250 | ₹1.29892 | ₹324.73 |
| 500 | ₹1.22614 | ₹613.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.20613 | ₹6,030.65 |
| 10,000 | ₹0.92780 | ₹9,278.00 |
| 15,000 | ₹0.83502 | ₹12,525.30 |