
RT0603FRE0727K4L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0727K4LTR-ND - Tape & Reel (TR) 13-RT0603FRE0727K4LCT-ND - Cut Tape (CT) 13-RT0603FRE0727K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0727K4L |
Description | RES SMD 27.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0727K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.10000 | ₹9.10 |
| 10 | ₹1.36400 | ₹13.64 |
| 25 | ₹1.31000 | ₹32.75 |
| 50 | ₹1.20060 | ₹60.03 |
| 100 | ₹0.83680 | ₹83.68 |
| 250 | ₹0.74224 | ₹185.56 |
| 500 | ₹0.69494 | ₹347.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.46390 | ₹2,319.50 |