
SR1206FR-7T47RL | |
|---|---|
DigiKey Part Number | YAG6198TR-ND - Tape & Reel (TR) YAG6198CT-ND - Cut Tape (CT) YAG6198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T47RL |
Description | RES 47 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7T47RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹24.60100 | ₹246.01 |
| 25 | ₹20.38920 | ₹509.73 |
| 50 | ₹17.98480 | ₹899.24 |
| 100 | ₹16.07460 | ₹1,607.46 |
| 250 | ₹14.14564 | ₹3,536.41 |
| 500 | ₹13.03114 | ₹6,515.57 |
| 1,000 | ₹12.14680 | ₹12,146.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.12112 | ₹50,605.60 |
| 10,000 | ₹9.73048 | ₹97,304.80 |
| 15,000 | ₹9.54001 | ₹1,43,100.15 |
| 25,000 | ₹9.33351 | ₹2,33,337.75 |
| 35,000 | ₹9.21522 | ₹3,22,532.70 |
| 50,000 | ₹9.10338 | ₹4,55,169.00 |