Abrasives and Surface Conditioning Products

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Abrasive Material
Abrasive Grade
Abrasive Grit
Micron Size
Color
Width
Length
Diameter
Applications
1MIC 3M265X TF SHEET 8.5X11"
LAPPING FILM ALUM OX 11"X8.5"
3M
2,107
In Stock
1 : ₹293.89000
Bulk
Bulk
Active
Lapping Film
Aluminum Oxide
-
-
Green
8.50" (215.90mm)
11.00" (279.40mm)
-
Fiber Optic Connector Polishing
1MIC 3M265X LF AO 3MIL TF 4 IN
LAPPING FILM ALUM OXIDE 1U 4"
3M
357
In Stock
1 : ₹97.37000
Bulk
Bulk
Active
Lapping Film
Aluminum Oxide
-
-
Green
-
-
4.00" (101.60mm)
Fiber Optic Connector Polishing
1MIC 3M265X TF DISC 8"
LAPPING FILM ALUM OXIDE 1U 8"
3M
0
In Stock
Check Lead Time
500 : ₹187.79340
Bulk
Bulk
Active
Lapping Film
Aluminum Oxide
-
-
Green
-
-
8.00" (203.20mm)
Fiber Optic Connector Polishing
Showing
of 3

Abrasives and Surface Conditioning Products


Abrasives and surface conditioning products are used to clean, deburr, grind, lap, buff, cut or polish surfaces to a desired finish to provide clarity, smoothness or as preparation for paint, soldering or buffing. Surface conditioning may be used to prepare the cut end of a fiber optic cable before installation. General classifications of abrasives include coarse, extra coarse, fine, medium, super fine, and ultra fine and are available in rolls, sheets, belts, discs, wheels, cloth, brushes, and films.