Abrasives and Surface Conditioning Products

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Abrasive Material
Abrasive Grade
Abrasive Grit
Micron Size
Color
Width
Length
Diameter
Applications
MFG_1MIC 3M262X TF SHEET 8.5X11"
LAPPING FILM ALUM OX 11"X8.5"
3M
229
In Stock
1 : ₹228.38000
Bulk
Bulk
Active
Lapping Film
Aluminum Oxide
-
-
Green
8.50" (215.90mm)
11.00" (279.40mm)
-
Fiber Optic Connector Polishing
1MIC 3M262X LF AO 3MIL TF 5 IN
LAPPING FILM ALUM OXIDE 1U 5"
3M
522
In Stock
1 : ₹155.80000
Bulk
Bulk
Active
Lapping Film
Aluminum Oxide
-
-
Green
-
-
5.00" (127.00mm)
Fiber Optic Connector Polishing
1MIC 3M262X TF DISC 8"
LAPPING FILM ALUM OXIDE 1U 8"
3M
0
In Stock
Check Lead Time
500 : ₹153.42464
Bulk
Bulk
Active
Lapping Film
Aluminum Oxide
-
-
Green
-
-
8.00" (203.20mm)
Fiber Optic Connector Polishing
MFG_30MIC 3
LAPPING FILM ALUM OX 1U 600'X3"
3M
0
In Stock
Check Lead Time
1 : ₹36,015.25000
Bulk
Bulk
Active
Lapping Film
Aluminum Oxide
-
-
Green
3.00" (76.20mm)
600' (182.9m) 200 yds
-
Fiber Optic Connector Polishing
Showing
of 4

Abrasives and Surface Conditioning Products


Abrasives and surface conditioning products are used to clean, deburr, grind, lap, buff, cut or polish surfaces to a desired finish to provide clarity, smoothness or as preparation for paint, soldering or buffing. Surface conditioning may be used to prepare the cut end of a fiber optic cable before installation. General classifications of abrasives include coarse, extra coarse, fine, medium, super fine, and ultra fine and are available in rolls, sheets, belts, discs, wheels, cloth, brushes, and films.