AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ₹1,549.46000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 3.75 A | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
123 In Stock | 1 : ₹1,201.60000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | 3.15 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
63 In Stock | 1 : ₹1,549.46000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 6V | - | - | - | - | 5 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
54 In Stock | 1 : ₹1,549.46000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
79 In Stock | 1 : ₹1,354.49000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | 3.33 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
70 In Stock | 1 : ₹1,357.06000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 1.25 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
48 In Stock | 1 : ₹1,359.64000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | 2 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
56 In Stock | 1 : ₹1,387.98000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 4 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ₹1,351.05000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 6 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ₹1,428.35000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 7.5V | - | - | - | - | 6 A | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ₹1,444.67000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | 5 A | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |