GlobTek, Inc. AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ₹1,337.48000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
127 In Stock | 1 : ₹1,536.83000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.75 A | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
45 In Stock | 1 : ₹4,588.33000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 18.75 A | - | 140W (225W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 95% | -25°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CB, CE, cETLus, EAC, UkrSEPRO, VCCI | 60335-1; 60601-1; 60950-1; 62368-1 | |||
188 In Stock | 1 : ₹960.09000 Bulk | - | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 2.08 A | - | 25W | ITE (Commercial), Medical | 5.656 kV | - | 0°C ~ 40°C (With Derating) | - | Chassis Mount | 3.86" L x 1.97" W x 1.10" H (98.0mm x 50.0mm x 28.0mm) | CB, CE, cUR, cURus, FCC, NEMKO, SIQ, UKCA, Ukraine, VCCI | 60601-1; 60950-1 | ||
124 In Stock | 1 : ₹1,069.99000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.25 A | - | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
118 In Stock | 1 : ₹1,119.40000 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 1.04 A | - | 25W | ITE (Commercial), Medical | - | 80% | 0°C ~ 40°C | Adjustable Output | Chassis Mount | 3.86" L x 1.97" W x 1.10" H (98.0mm x 50.0mm x 28.0mm) | CB, CE, cUR, cURus, FCC, GOST-R, NEMKO, UkrSEPRO, VCCI | 60601-1; 60950-1 | |||
123 In Stock | 1 : ₹1,348.56000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | - | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
104 In Stock | 1 : ₹1,532.57000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
35 In Stock | 1 : ₹5,729.03000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 9.37 A | - | 225W | Household Appliances, ITE (Commercial), Medical | 4 kV | 95% | -25°C ~ 80°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.22" H (101.6mm x 50.8mm x 31.0mm) | CB, CE, cETLus, EAC, ETL, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60950-1; 62368-1 | |||
48 In Stock | 1 : ₹6,426.73000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 18.75 A | - | 225W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 50°C | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm) | EAC, UKCA, VCCI | 60601-1; 60950-1; 62368-1 | |||
48 In Stock | 1 : ₹6,426.73000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 54V | - | - | - | - | - | 4.16 A | - | 225W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 50°C | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm) | EAC, UKCA, VCCI | 60601-1; 60950-1; 62368-1 | |||
40 In Stock | 1 : ₹6,426.73000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | - | - | 19W (29W Forced Air) | Medical | 5.656 kV | 95% | -25°C ~ 80°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 4.07" L x 2.45" W x 1.57" H (103.5mm x 62.3mm x 40.0mm) | - | 60601-1 | |||
48 In Stock | 1 : ₹6,844.16000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 18.75 A | - | 225W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 50°C | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.07" L x 2.45" W x 1.57" H (103.5mm x 62.3mm x 40.0mm) | CCC, CE, EAC, ETL, UKCA, VCCI | 60601-1; 62368-1 | |||
48 In Stock | 1 : ₹6,844.16000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 54V | - | - | - | - | - | 4.16 A | - | 225W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 50°C | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm) | CCC, CE, EAC, ETL, UKCA, VCCI | 60601-1; 60950-1; 62368-1 | |||
32 In Stock | 1 : ₹7,069.07000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
48 In Stock | 1 : ₹7,725.03000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | - | - | 19W (29W Forced Air) | ITE (Commercial), Medical | 5.656 kV | 95% | -25°C ~ 80°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 4.07" L x 2.45" W x 1.57" H (103.5mm x 62.3mm x 40.0mm) | CB, cETLus, UKCA, VCCI | 60601-1; 60950-1; 62368-1 | |||
53 In Stock | 1 : ₹8,690.23000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | - | 150W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 50°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1 | |||
58 In Stock | 1 : ₹8,952.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 10 A | - | 150W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 50°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1 | |||
33 In Stock | 1 : ₹15,369.13000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 29.17 A | - | 350W | Medical | 5.656 kV | 80% | 0°C ~ 50°C | Universal Input | Chassis Mount | 7.81" L x 4.22" W x 1.83" H (198.4mm x 107.2mm x 46.5mm) | CE, cURus, EAC | 60601-1 | |||
123 In Stock | 1 : ₹1,191.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 3.15 A | - | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
70 In Stock | 1 : ₹1,536.83000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 6V | - | - | - | - | - | 5 A | - | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
54 In Stock | 1 : ₹1,536.83000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
76 In Stock | 1 : ₹1,337.48000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | - | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
37 In Stock | 1 : ₹1,337.48000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 5 A | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
31 In Stock | 1 : ₹1,337.48000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |