AC DC Desktop, Wall Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
304 In Stock | 1 : ₹2,477.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
240 In Stock | 1 : ₹2,390.00000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
91 In Stock | 1 : ₹2,390.00000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
29 In Stock | 1 : ₹2,390.00000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.36A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
10 In Stock | 1 : ₹2,390.00000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
59 In Stock | 1 : ₹2,477.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
25 In Stock | 1 : ₹2,477.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4.34A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 1 : ₹2,390.00000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹1,960.77965 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹1,960.77965 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹1,960.77965 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹1,960.77965 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.36A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹1,960.77965 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹1,960.77965 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹1,960.77965 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.36A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹1,960.77965 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹1,960.77965 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹1,960.77965 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹1,960.77965 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.36A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹2,032.72440 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹2,032.72440 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4.34A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹2,032.72440 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4.34A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹2,032.72440 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 520 : ₹2,032.72440 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4.34A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 540 : ₹2,249.70059 Box | Box | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 48V | 1.36A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |