AC DC Desktop, Wall Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
817 In Stock | 1 : ₹2,157.53000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
348 In Stock | 1 : ₹2,179.55000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
4,583 In Stock | 1 : ₹2,260.30000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
3,053 In Stock | 1 : ₹2,260.30000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
1,160 In Stock | 1 : ₹2,260.30000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4.3A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
1,044 In Stock | 1 : ₹2,435.68000 Box | Box | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
1,399 In Stock | 1 : ₹2,583.32000 Box | Box | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
399 In Stock | 1 : ₹2,157.53000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
111 In Stock | 1 : ₹2,260.30000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
764 In Stock | 1 : ₹2,583.32000 Box | Box | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
243 In Stock | 1 : ₹2,583.32000 Box | Box | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
529 In Stock | 1 : ₹2,179.55000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
714 In Stock | 1 : ₹2,260.30000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4.3A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
17 In Stock | 1 : ₹2,378.58000 Box | Box | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
22 In Stock | 1 : ₹2,235.02000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.36A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
6 In Stock | 1 : ₹2,235.02000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.36A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock | 1 : ₹2,235.02000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.36A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock | 520 : ₹1,770.06900 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock | 520 : ₹1,770.06900 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.62A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock | 520 : ₹1,770.06900 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock | 520 : ₹1,770.06900 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock | 520 : ₹1,770.06900 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock | 520 : ₹1,770.06900 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.43A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock | 520 : ₹1,770.06900 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock | 1,000 : ₹1,770.06900 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |