AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ₹3,983.48000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 8.5A | 102 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
209 In Stock | 1 : ₹4,001.37000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
128 In Stock | 1 : ₹4,004.78000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 15V | 7A | 105 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
364 In Stock | 1 : ₹4,262.06000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) | CB | 62368-1 | |||
53 In Stock | 1 : ₹4,626.67000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 15V | 9.6A | 144 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
92 In Stock | 1 : ₹4,734.86000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 48V | 2.5A | 120 W | 150mW (Max) | - | Medical | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
200 In Stock | 1 : ₹4,817.49000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 8.5A | 102 W | 150mW (Max) | - | Medical | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
2,477 In Stock | 1 : ₹4,839.64000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 6.67A | 160 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
741 In Stock | 1 : ₹5,021.10000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 20V | 8A | 160 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
47 In Stock | 1 : ₹5,277.52000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 11.5A | 138 W | 150mW (Max) | - | Medical | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
835 In Stock | 1 : ₹5,539.05000 Box | Box | Not For New Designs | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 6A | 90 W | 500mW (Max) | - | ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 5.91" L x 2.36" W x 1.38" H (150.0mm x 60.0mm x 35.0mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
554 In Stock | 1 : ₹5,539.05000 Box | Box | Not For New Designs | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 500mW (Max) | - | ITE (Commercial), Medical | Level V | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 5.91" L x 2.36" W x 1.38" H (150.0mm x 60.0mm x 35.0mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
344 In Stock | 1 : ₹5,920.71000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 20V | 11A | 220 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
669 In Stock | 1 : ₹5,930.08000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 6.32A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | CB, CCC, UL, GS | 62368-1 | |||
461 In Stock | 1 : ₹5,930.08000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 10A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | CB, CCC, UL, GS | 62368-1 | |||
219 In Stock | 1 : ₹5,930.08000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | CB, CCC, UL, GS | 62368-1 | |||
107 In Stock | 1 : ₹6,206.09000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 12.5A | 150 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm) | cULus, IEC | - | |||
57 In Stock | 1 : ₹6,258.06000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 36V | 6.1A | 220 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
2,591 In Stock | 1 : ₹6,494.03000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 6.25A | 150 W | 500mW (Max) | - | ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
475 In Stock | 1 : ₹6,616.71000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 48V | 4.6A | 221 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
277 In Stock | 1 : ₹6,683.16000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 9.2A | 221 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
112 In Stock | 1 : ₹7,201.11000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 9.2A | 221 W | 150mW (Max) | - | Medical | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | CB, CE, cRUus, TUV | - | |||
79 In Stock | 1 : ₹7,201.11000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 9.2A | 221 W | 150mW (Max) | - | Medical | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C8 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | CB, CE, cRUus, TUV | - | |||
125 In Stock | 1 : ₹7,299.93000 Box | Box | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 24V | 5A | 120 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
61 In Stock | 1 : ₹7,318.67000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 16A | 192 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 7.21" L x 3.19" W x 1.67" H (183.2mm x 81.0mm x 42.3mm) | cULus, IEC | - |