AC DC Desktop, Wall Power Adapters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SWI10B-E-USB Series
SWI10B-5-EB-I38
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
1,942
In Stock
1 : ₹770.62000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-CEE 7/162.70" L x 0.89" W x 1.42" H (68.7mm x 22.5mm x 36.0mm)CE62368-1
SWI10B-EW-I38
SWI10B-5-EW-I38
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
875
In Stock
1 : ₹793.94000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-CEE 7/162.70" L x 0.89" W x 1.42" H (68.7mm x 22.5mm x 36.0mm)CE62368-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.