AC DC Desktop, Wall Power Adapters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
GSM220B
GSM220B24-R7B
AC/DC DESKTOP ADAPTER 24V 221W
MEAN WELL USA Inc.
89
In Stock
1 : ₹7,234.08000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
24V
9.2A
221 W
150mW (Max)
-
Medical
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
39.4" (1.00m)
IEC 320-C8
8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm)
CB, CE, cRUus, TUV
GSM220B
GSM220B12-R7B
AC/DC DESKTOP ADAPTER 12V 180W
MEAN WELL USA Inc.
7
In Stock
1 : ₹7,234.08000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
12V
15A
180 W
150mW (Max)
-
Medical
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
39.4" (1.00m)
IEC 320-C8
8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm)
CB, CE, cRUus, TUV
GSM220B
GSM220B20-R7B
AC/DC DESKTOP ADAPTER 20V 220W
MEAN WELL USA Inc.
8
In Stock
1 : ₹7,234.08000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
20V
11A
220 W
150mW (Max)
-
Medical
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
39.4" (1.00m)
IEC 320-C8
8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm)
CB, CE, cRUus, TUV
GSM220B
GSM220B15-R7B
AC/DC DESKTOP ADAPTER 15V 201W
MEAN WELL USA Inc.
7
In Stock
1 : ₹7,234.08000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
15V
13.4A
201 W
150mW (Max)
-
Medical
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
39.4" (1.00m)
IEC 320-C8
8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm)
CB, CE, cRUus, TUV
GSM220B
GSM220B48-R7B
AC/DC DESKTOP ADAPTER 48V 221W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹7,234.08000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
48V
4.6A
221 W
150mW (Max)
-
Medical
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
39.4" (1.00m)
IEC 320-C8
8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm)
CB, CE, cRUus, TUV
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.