AC DC Desktop, Wall Power Adapters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
GSM160B
GSM160B24-R7B
AC/DC DESKTOP ADAPTER 24V 160W
MEAN WELL USA Inc.
192
In Stock
1 : ₹4,941.02000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
24V
6.67A
160 W
150mW (Max)
-
Medical
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C8
6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm)
CB, CE, cURus, TUV
GSM160B
GSM160B12-R7B
AC/DC DESKTOP ADAPTER 12V 138W
MEAN WELL USA Inc.
90
In Stock
1 : ₹4,941.02000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
12V
11.5A
138 W
150mW (Max)
-
Medical
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
39.4" (1.00m)
IEC 320-C8
6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm)
CB, CE, cURus, TUV
GSM160B
GSM160B48-R7B
AC/DC DESKTOP ADAPTER 48V 160W
MEAN WELL USA Inc.
18
In Stock
1 : ₹4,941.02000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
48V
3.34A
160 W
150mW (Max)
-
Medical
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C8
6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm)
CB, CE, cURus, TUV
GSM160B
GSM160B20-R7B
AC/DC DESKTOP ADAPTER 20V 160W
MEAN WELL USA Inc.
15
In Stock
1 : ₹4,941.02000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
20V
8A
160 W
150mW (Max)
-
Medical
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C8
6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm)
CB, CE, cURus, TUV
GSM160B
GSM160B15-R7B
AC/DC DESKTOP ADAPTER 15V 144W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹4,941.02000
Box
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
80 ~ 264 VAC
15V
9.6A
144 W
150mW (Max)
-
Medical
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C8
6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm)
CB, CE, cURus, TUV
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.