AC DC Desktop, Wall Power Adapters

Results: 2
Current - Output (Max)
1A2.1A
Power (Watts)
5 W10 W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
QFWC-05-05
QFWC-05-05
AC/DC WALL MOUNT ADAPTER 5V 5W
Qualtek
841
In Stock
1 : ₹401.55000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 264 VAC5V1A5 W100mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-NEMA 1-15P1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm)cULus, FCC
QFWC-05-05
QFWC-10-05
AC/DC WALL MOUNT ADAPTER 5V 10W
Qualtek
545
In Stock
1 : ₹525.22000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 264 VAC5V2.1A10 W100mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-NEMA 1-15P1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm)cULus, FCC
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.