AC DC Desktop, Wall Power Adapters

Results: 4
Current - Output (Max)
1A2.4A
Power (Watts)
5 W12 W
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
HDP05-MD-WUSB-4
HDP05-MD-WUSB-4
AC/DC WALL MOUNT ADAPTER 5V 5W
HDP Power
2,610
In Stock
1 : ₹673.14000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V1A5 W--ITE (Commercial), MedicalLevel VI0°C ~ 50°CUSB A Receptacle-Multi-Blade (Sold Separately)2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm)CB, CE, C-Tick, cULus, SAA
HDP12-MD-WUSB-4
HDP12-MD-WUSB-4
AC/DC WALL MOUNT ADAPTER 5V 12W
HDP Power
675
In Stock
1 : ₹778.12000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V2.4A12 W--ITE (Commercial), MedicalLevel VI0°C ~ 50°CUSB A Receptacle-Multi-Blade (Sold Separately)2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm)CB, CE, C-Tick, cULus, SAA
HDP12-MD-BUSB-4
HDP12-MD-BUSB-4
AC/DC WALL MOUNT ADAPTER 5V 12W
HDP Power
1,265
In Stock
1 : ₹778.12000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V2.4A12 W--ITE (Commercial), MedicalLevel VI0°C ~ 50°CUSB A Receptacle-Multi-Blade (Sold Separately)2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm)CB, CE, C-Tick, cULus, SAA
HDP05-MD-BUSB-4
HDP05-MD-BUSB-4
AC/DC WALL MOUNT ADAPTER 5V 5W
HDP Power
3,405
In Stock
1 : ₹473.20000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V1A5 W--ITE (Commercial), MedicalLevel VI0°C ~ 50°CUSB A Receptacle-Multi-Blade (Sold Separately)2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm)CB, CE, C-Tick, cULus, SAA
Showing
of 4

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.