AC DC Desktop, Wall Power Adapters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
HDP-QB-BUSB-B
HDP-QB-BUSB-B
AC/DC WALL MOUNT ADAPTER 5V 5W
HDP Power
6,413
In Stock
1 : ₹504.86000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V1A5 W--ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-Multi-Blade (Sold Separately)1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm)CB, CE, cULus, FCC, KC, PSE, RCM, SAA
HDP-QB-WUSB-B
HDP-QB-WUSB-B
AC/DC WALL MOUNT ADAPTER 5V 5W
HDP Power
2,191
In Stock
1 : ₹504.86000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V1A5 W--ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-Multi-Blade (Sold Separately)1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm)CB, CE, cULus, FCC, KC, PSE, RCM, SAA
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.