AC DC Desktop, Wall Power Adapters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PSA05A-050QA-H
PSA05A-050QL6-H
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
7,302
In Stock
1 : ₹472.40000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
30mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P
0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
BSMI, cULus, PSE
CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1
PSA05A-050QW
PSA05A-050QL6W
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
1,019
In Stock
1 : ₹525.46000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
30mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P
0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
CB, CE, cULus
-
PSA05A-050QA-H
PSA05A-050QA-H
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P
0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
cULus
-
PSA05A-050QW
PSA05A-050QW
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
30mW (Max)
-
ITE (Commercial)
Level V
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P
0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
cULus
-
Showing
of 4

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.