AC DC Desktop, Wall Power Adapters

Results: 4
Polarization
-Positive Center
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mmUSB MicroUSB Mini
Approval Agency
AS/NZS, cULus, IEC, PSECB, CE, cULus, TUVgs
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PSAC05R-050
PSAC05R-050L6B
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
4,402
In Stock
1 : ₹742.29000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V1A5 W30mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CUSB Mini59" (1.50m)Multi-Blade2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)CB, CE, cULus, TUVgs60950-1; 62368-1
PSAC05R-050L6M
PSAC05R-050L6M
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
9,089
In Stock
1 : ₹635.66000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V1A5 W30mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CUSB Micro59" (1.50m)Multi-Blade2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)CB, CE, cULus, TUVgs60950-1; 62368-1
PSAC05R2-SERIES
PSAC05R-050L6
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Check Lead Time
1 : ₹635.66000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V1A5 W30mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)Multi-Blade2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)CB, CE, cULus, TUVgs60950-1; 62368-1
PSAC05R2-SERIES
PSAC05R-050L6-R-C2
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Check Lead Time
1 : ₹1,690.36000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V1A5 W30mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)Multi-Blade2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)AS/NZS, cULus, IEC, PSE60950-1; 62368-1
Showing
of 4

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.