AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
344 In Stock | 1 : ₹5,947.81000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 20V | 11A | 220 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
58 In Stock | 1 : ₹6,286.71000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 36V | 6.1A | 220 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
145 In Stock | 1 : ₹6,966.21000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 9.2A | 221 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
476 In Stock | 1 : ₹6,647.00000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 48V | 4.6A | 221 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
26 In Stock | 1 : ₹6,286.71000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 15A | 180 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |||
133 In Stock | 1 : ₹5,947.81000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 15V | 13.4A | 201 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM |