AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ₹4,417.32000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 2.5A | 120 W | 150mW | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm) | CE, cULus, GS, TUV | 62368-1 | |||
44 In Stock | 1 : ₹4,417.32000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 150mW | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm) | CE, cULus, GS, TUV | 62368-1 | |||
14 In Stock | 1 : ₹5,927.27000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 10A | 120 W | 150mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm) | CE, cULus, GS, TUV | 62368-1 |