AC DC Desktop, Wall Power Adapters

Results: 8
Voltage - Output
5V9V12V15V18V19V24V
Current - Output (Max)
250mA310mA330mA400mA500mA670mA1.2A
Power (Watts)
5.9 W6 W
Polarization
-Positive Center
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mmUSB A Receptacle
Cord Length
59" (1.50m)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
Tri-Mag,L6R06H Barrel-Plug
L6R06H-120
AC/DC WALL MOUNT ADAPTER 12V 6W
Tri-Mag, LLC
3,561
In Stock
1 : ₹577.22000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V500mA6 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)cUL, FCC, UL62368-1
Tri-Mag,L6R06H Barrel-Plug
L6R06H-090
AC/DC WALL MOUNT ADAPTER 9V 6W
Tri-Mag, LLC
1,268
In Stock
1 : ₹577.22000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V670mA6 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)cUL, FCC, UL62368-1
Tri-Mag,L6R06H Barrel-Plug
L6R06H-050
AC/DC WALL MOUNT ADAPTER 5V 6W
Tri-Mag, LLC
793
In Stock
1 : ₹577.22000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1.2A6 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)cUL, FCC, UL62368-1
Tri-Mag,L6R06H Barrel-Plug
L6R06H-240
AC/DC WALL MOUNT ADAPTER 24V 6W
Tri-Mag, LLC
759
In Stock
1 : ₹577.22000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V250mA6 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)cUL, FCC, UL62368-1
Tri-Mag,L6R06H Barrel-Plug
L6R06H-180
AC/DC WALL MNT ADAPTER 18V 5.9W
Tri-Mag, LLC
298
In Stock
1 : ₹577.22000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V330mA5.9 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)cUL, FCC, UL62368-1
Tri-Mag,L6R06H Barrel-Plug
L6R06H-150
AC/DC WALL MOUNT ADAPTER 15V 6W
Tri-Mag, LLC
265
In Stock
1 : ₹577.22000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC15V400mA6 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)cUL, FCC, UL62368-1
L6R06H-050U
L6R06H-050U
AC/DC WALL MOUNT ADAPTER 5V 6W
Tri-Mag, LLC
725
In Stock
1 : ₹614.79000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1.2A6 W100mW (Max)-ITE (Commercial)Level VI10°C ~ 40°CUSB A Receptacle-NEMA 1-15P1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)cUL, FCC, UL62368-1
Tri-Mag,L6R06H Barrel-Plug
L6R06H-190
AC/DC WALL MNT ADAPTER 19V 5.9W
Tri-Mag, LLC
182
In Stock
1 : ₹577.22000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC19V310mA5.9 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm)cUL, FCC, UL62368-1
Showing
of 8

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.