AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
479 In Stock | 1 : ₹888.10000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 750mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | |||
184 In Stock | 1 : ₹701.72000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3.2A | 16 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | |||
67 In Stock | 1 : ₹1,272.03000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 750mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ₹1,096.82000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ₹1,096.82000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade (Sold Separately) | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ₹920.74000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3.2A | 16 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | 60950-1; 62368-1 |