AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
866 In Stock | 1 : ₹901.85000 Bulk | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | - | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 50°C | USB C | 60.2" (1.53m) | KSC 8305 | 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm) | CB, CE, EAC, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 62368-1 | |||
1,102 In Stock | 1 : ₹683.68000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 500mA | 12 W | - | Positive Center | Medical | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) | CB, cETLus, EAC, PSE, Ukraine, VCCI, WEEE | 60601-1 |