AC Fans

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FBA1231B22W5C-31
FBA1231B22W5C-31
AC Axial Blowers 125x126x40mm 23
Cooltron Industrial Supply
5
Marketplace
2 : ₹4,486.04000
Tape & Box (TB)
Tape & Box (TB)
Active
230VAC
Rectangular/Rounded - 125mm L x 126mm H
40.00mm
41.0 ~ 43.0 CFM (1.15 ~ 1.20m³/min)
0.630/0.900 in H2O (156.9/224.2 Pa)
Ball
Tubeaxial
Thermal Overload Protection (TOP)
54.0dB(A)
58.00W, 76.00W
2750/3050 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
1.378 lb (625 g)
FA1755B11T7C-31
FA1755B11T7C-31
AC Axial Fans 172x150x55mm 115VA
Cooltron Industrial Supply
2
Marketplace
2 : ₹4,744.85000
Tape & Box (TB)
Tape & Box (TB)
Active
115VAC
Rectangular - 172mm L x 150mm H
55.00mm
253.3 ~ 297.2 CFM (7.09 ~ 7.79m³/min)
0.630/0.800 in H2O (156.9/199.3 Pa)
Ball
Tubeaxial
Thermal Overload Protection (TOP)
55.0dB(A)
46.00W, 50.00W
2850/3300 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
1.9 lbs (861.8 g)
0
Marketplace
Active
Tape & Box (TB)
Active
115VAC
Square - 120mm L x 120mm H
38.00mm
131.3 CFM (3.68m³/min)
0.500 in H2O (124.5 Pa)
Ball
Tubeaxial
-
46.0dB(A)
22.00W
3300 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
1.1 lbs (499.0 g)
0
Marketplace
Active
Tape & Box (TB)
Active
115VAC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
297.2 CFM (7.79m³/min)
0.800 in H2O (199.3 Pa)
Ball
Tubeaxial
-
60.1dB(A)
50.0W
3300 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
2.2 lbs (997.9 g)
Showing
of 4

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.