Power Entry Modules (PEM)

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
703-00/63
703-00/63
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
1,878
In Stock
1 : ₹217.40000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
-
CSA, UL
PWR ENT RCPT IEC320-C14 PNL SLDR
703-00/07
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Rectangular - 30.25mm x 22.48mm
0.126" (3.20mm)
-
-
CSA, UL
PWR ENT RCPT IEC320-C14 PNL SLDR
703-00/07/C
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
Terminating Cover
-
Rectangular - 30.25mm x 22.48mm
0.126" (3.20mm)
-
-
CSA, UL
PWR ENT RCPT IEC320-C14 PNL SLDR
703-00/09
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Rectangular - 30.25mm x 22.48mm
0.126" (3.20mm)
-
-
CSA, UL
PWR ENT RCPT IEC320-C14 PNL SLDR
703-00/09/C
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
Terminating Cover
-
Rectangular - 30.25mm x 22.48mm
0.126" (3.20mm)
-
-
CSA, UL
PWR ENT RCPT IEC320-C14 PANEL QC
703-00/28
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.110" (2.8mm)
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
-
CSA, UL
PWR ENT RCPT IEC320-C14 PANEL QC
703-00/48
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
-
CSA, UL
Showing
of 7

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.