Alarms, Buzzers, and Sirens

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
31-801.002
31-801.002
BUZZER - 0.945" L X 0.709" W SMD
EAO
9
In Stock
1 : ₹6,565.15000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
-
-
-
-
-
-
Top
-
-
-
IP40
Surface Mount
Solder Tabs
0.945" L x 0.709" W (24.00mm x 18.00mm)
1.831" (46.50mm)
31-810.005
31-810.005
BUZZER - 0.945" L X 0.709" W SMD
EAO
15
In Stock
1 : ₹8,583.00000
Bulk
Bulk
Active
Indicator, Internally Driven
AC, DC
-
-
-
-
-
-
Top
-
-
-
IP40
Surface Mount
Solder Tabs
0.945" L x 0.709" W (24.00mm x 18.00mm)
1.831" (46.50mm)
Showing
of 2

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.