Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,303 In Stock | 1 : ₹1,705.63000 Cut Tape (CT) 200 : ₹1,218.48450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Male Pins | 160 | 0.050" (1.27mm) | 4 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.240" (6.10mm) | |||
245 In Stock | 1 : ₹1,664.03000 Cut Tape (CT) 100 : ₹1,304.49190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 16mm | 0.600" (15.24mm) |