Audio Transformers

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Turns Ratio - Primary:Secondary
Impedance - Primary (Ohms)
Impedance - Secondary (Ohms)
DC Resistance (DCR) - Primary
DC Resistance (DCR) - Secondary
Transformer Type
Frequency Range
Frequency Response
Voltage - Isolation
Insertion Loss
Return Loss
Power Level
Operating Temperature
Approval Agency
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
101f-b
101F
AUDIO XFMR 600CT / 600CT TH
Hammond Manufacturing
285
In Stock
1,114
Factory
1 : ₹1,993.39000
Bulk
Bulk
Active
1:1
600CT
600CT
44Ohm
52Ohm
Miniature Epoxy Potted
200Hz ~ 100kHz
±0.5dB
100VRMS
-
-
100mW
-40°C ~ 85°C
-
Through Hole
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.480" (12.19mm)
PC Pin
101f-b
101D
AUDIO XFMR 300CT / 600CT TH
Hammond Manufacturing
255
In Stock
492
Factory
1 : ₹2,013.91000
Bulk
Bulk
Active
-
300CT
600CT
20.4Ohm
54Ohm
Miniature Epoxy Potted
200Hz ~ 100kHz
±0.5dB
-
-
-
100mW
-
-
Through Hole
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.480" (12.19mm)
PC Pin
101f-b
101H
AUDIO XFMR 1.2KCT / 600CT TH
Hammond Manufacturing
8
In Stock
148
Factory
1 : ₹1,993.39000
Bulk
Bulk
Active
-
1.2kCT
600CT
80Ohm
53Ohm
Miniature Epoxy Potted
200Hz ~ 100kHz
±0.5dB
-
-
-
100mW
-
-
Through Hole
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.480" (12.19mm)
PC Pin
101f-b
101P
AUDIO XFMR 300CT / 50CT TH
Hammond Manufacturing
56
In Stock
16
Factory
1 : ₹1,994.25000
Bulk
Bulk
Active
-
300CT
50CT
20.4Ohm
4.8Ohm
Miniature Epoxy Potted
200Hz ~ 100kHz
±0.5dB
-
-
-
100mW
-
-
Through Hole
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.480" (12.19mm)
PC Pin
101f-b
101J
AUDIO XFMR 2.5KCT / 600CT TH
Hammond Manufacturing
3
In Stock
29
Factory
1 : ₹1,994.25000
Bulk
Bulk
Active
-
2.5kCT
600CT
150Ohm
54Ohm
Miniature Epoxy Potted
200Hz ~ 100kHz
±0.5dB
-
-
-
100mW
-
-
Through Hole
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.480" (12.19mm)
PC Pin
101f-b
101R
AUDIO XFMR 600CT / 50CT TH
Hammond Manufacturing
3
In Stock
25
Factory
1 : ₹1,994.25000
Bulk
Bulk
Active
-
600CT
50CT
44Ohm
4.7Ohm
Miniature Epoxy Potted
200Hz ~ 100kHz
±0.5dB
-
-
-
100mW
-
-
Through Hole
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.480" (12.19mm)
PC Pin
101f-b
101V
AUDIO XFMR 2.5KCT / 50CT TH
Hammond Manufacturing
1
In Stock
183
Factory
1 : ₹1,994.25000
Bulk
Bulk
Active
-
2.5kCT
50CT
150.7Ohm
4.9Ohm
Miniature Epoxy Potted
200Hz ~ 100kHz
±0.5dB
-
-
-
100mW
-
-
Through Hole
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.480" (12.19mm)
PC Pin
0
In Stock
Active
Bulk
Active
-
-
50CT
150.7Ohm
4.9Ohm
General Purpose
200Hz ~ 100kHz
±0.5dB
-
-
-
100mW
-
-
Through Hole
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.480" (12.19mm)
PC Pin
Showing
of 8

Audio Transformers


Like most other transformer products, audio transformers consist of two or more magnetically coupled coils of wire, usually wound around a magnetic core. They are distinguished from other transformer types by being adapted and characterized for use at frequencies across all or a significant portion of the human audible range spanning roughly 20 Hz to 20 kHz, and are used for isolation and transformation of information in analog format, as contrasted with transformers designed for transmission of information encoded using a digital signaling protocol. Examples include output transformers for vacuum tube amplifiers and voice coupling transformers for traditional telecom applications.