Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Input
Output
Type
Size / Dimension
Mounting Type
LS380
LS380-RH
INVERTER 10-16VDC IN 1500V OUT
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete10 ~ 16V1500VCCFL and UV Lamps3.35" L x 0.79" W x 0.29" H (85mm x 20mm x 7.3mm)Chassis Mount
LS460
LS460-RH
INVERTER 10.8-13.2V IN 1300V OUT
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete10.8 ~ 13.2V1300VCCFL and UV Lamps4.72" L x 0.79" W x 0.37" H (120mm x 20mm x 9.5mm)Chassis Mount
LS530
LS530-RH
INVERTER 9.6-14.4V IN 1500V OUT
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete9.6 ~ 14.4V1500VCCFL and UV Lamps5.12" L x 0.79" W x 0.55" H (130mm x 20mm x 14mm)Chassis Mount
LS655-RH
LS655-RH
INVERTER 4.75-5.25V IN 1000V OUT
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete4.75 ~ 5.25V1000VCCFL and UV Lamps1.92" L x 0.98" W x 0.39" H (105mm x 25mm x 10mm)Chassis Mount
LS720A
LS720A-RH
INVERTER 10.8-13.2V IN 1650V OUT
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete10.8 ~ 13.2V1650VCCFL and UV Lamps4.92" L x 0.83" W x 0.39" H (125mm x 25mm x 10mm)Chassis Mount
SIPF-150-RH
SIPF-150-RH
INVERTER 4.5-7VDC IN 1500V OUT
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete4.5 ~ 7V1500VCCFL and UV Lamps3.80" L x 0.89" W x 0.29" H (96.5mm x 22.7mm x 7.3mm)Chassis Mount
SIPF-200A-RH
SIPF-200A-RH
INVERTER 8-20V IN 1500V OUT
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete8 ~ 20V1500VCCFL and UV Lamps3.80" L x 0.89" W x 0.29" H (96.5mm x 22.7mm x 7.3mm)Chassis Mount
KLS-150A-RH
KLS-150A-RH
INVERTER 10.8-13.2V IN 930V OUT
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete10.8 ~ 13.2V930VCCFL and UV Lamps4.72" L x 1.57" W x 0.39" H (120mm x 40mm x 10mm)Chassis Mount
KBI-B02D-RH
KBI-B02D-RH
INVRTR 10.8-13.2VDC IN 1450V OUT
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete10.8 ~ 13.2V1450VCCFL and UV Lamps1.92" L x 0.98" W x 0.39" H (105mm x 25mm x 10mm)Chassis Mount
Showing
of 9

Ballasts, Inverters


Inverters are devices designed to provide a large output voltage, usually in the range of 100 to 1000 volts, using a small input voltage, anywhere from 1.5 volts to 24 Volts. These devices are most often used in specific backlighting situations for cold cathode fluorescent lamps, ultraviolet lamps and Electroluminescent wire. Inverter termination is often a pre-installed connector or through hole mounting pc pins on a small form factor board.