Power Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-025
PJ-025
CONN PWR JACK 1.4X4.3X6.5MM SLDR
Same Sky (Formerly CUI Devices)
3,244
In Stock
1 : ₹50.68000
Bag
-
Bag
Active
Jack
Female
1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5
0.057" (1.45mm ID), 0.157" (4.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
3 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
6,007
In Stock
1 : ₹299.76000
Cut Tape (CT)
9,000 : ₹159.03927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Female
-
-
3 Conductors, 5 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
-
Black
25VDC
10.7 A
-
-
-
-
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.