Batteries Rechargeable (Secondary)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
NH22VP
BATTERY NIMH 8.4V 175MAH 9V
Energizer Battery Company
391
In Stock
1 : ₹1,811.93000
Bulk
Bulk
Active
Nickel Metal Hydride
9V
8.4 V
175mAh
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
9 Volt Snap Fasteners
NH22VP
BATTERY NIMH 8.4V 175MAH 9V
Energizer Battery Company
0
In Stock
225 : ₹617.64538
Bulk
Bulk
Obsolete
Nickel Metal Hydride
9V
8.4 V
175mAh
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
9 Volt Snap Fasteners
Showing
of 2

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.