Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
GC30U
GC30U-4P1J
BATT CHARGER DESKTOP 14.3V 2.09A
MEAN WELL USA Inc.
382
In Stock
1 : ₹3,045.51000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion-114.3V2.09A-90 ~ 264VAC30W4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm)Desktop2.1mm I.D. x 5.5mm O.D. x 11mm FemaleLED Indicator
GC30U
GC30U-2P1J
BATT CHARGER DESKTOP 8.4V 3A
MEAN WELL USA Inc.
15
In Stock
1 : ₹3,045.51000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion-18.4V3A-90 ~ 264VAC25.2W4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm)Desktop2.1mm I.D. x 5.5mm O.D. x 11mm FemaleLED Indicator
GC30U
GC30U-0P1J
BATT CHARGER DESKTOP 4.2V 4A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹3,045.51000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion-14.2V4A-90 ~ 264VAC16.8W4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm)Desktop2.1mm I.D. x 5.5mm O.D. x 11mm FemaleLED Indicator
GC30U
GC30U-11P1J
BATT CHARGER DESKTOP 7.2V 3A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹3,045.51000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion-17.2V3A-90 ~ 264VAC21.6W4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm)Desktop2.1mm I.D. x 5.5mm O.D. x 11mm FemaleLED Indicator
GC30U
GC30U-1P1J
BATT CHARGER DESKTOP 5.6V 3.99A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹3,045.51000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion-15.6V3.99A-90 ~ 264VAC22.38W4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm)Desktop2.1mm I.D. x 5.5mm O.D. x 11mm FemaleLED Indicator
GC30U
GC30U-6P1J
BATT CHARGER DESKTOP 28.6V 1.04A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹3,045.51000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion-128.6V1.04A-90 ~ 264VAC30W4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm)Desktop2.1mm I.D. x 5.5mm O.D. x 11mm FemaleLED Indicator
GC30U-5P1J
GC30U-5P1J
BATT CHARGER DESKTOP 16.8V 1.6A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₹3,045.51000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion-116.8V1.6A-90 ~ 264VAC27W4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm)Desktop2.1mm I.D. x 5.5mm O.D. x 11mm FemaleLED Indicator
Showing
of 7

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.