Board Spacers, Standoffs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
9775xxx60R
9775051360R
ROUND STANDOFF M3 STEEL 1MM
Würth Elektronik
6,196
In Stock
1 : ₹98.77000
Cut Tape (CT)
600 : ₹59.28987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
Female, Female
M3
-
0.236" (5.99mm)
0.039" (1.00mm)
0.240" (6.10mm)
Surface Mount
Steel
Tin
-
9774025243R
9774060151R
RND STANDOFF M2.5X0.45 STEEL 6MM
Würth Elektronik
19,361
In Stock
1 : ₹99.63000
Cut Tape (CT)
450 : ₹69.18536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2.5x0.45
-
0.201" (5.10mm)
0.236" (6.00mm)
0.291" (7.40mm)
Surface Mount
Steel
Tin
-
WA_SMSI_M3
9774015360R
WA-SMSI SMT STEEL SPACER M3 INTE
Würth Elektronik
8,331
In Stock
1 : ₹146.87000
Cut Tape (CT)
1,200 : ₹86.80903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
Female, Swage
M3
0.165" (4.20mm)
0.236" (6.00mm)
0.059" (1.50mm)
0.059" (1.50mm)
-
Steel
Tin
-
Showing
of 3

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.