Boxes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
PN-1320-MB
PN-1320-MB
BOX PLASTIC GRAY 2.52"L X 2.28"W
Bud Industries
563
In Stock
1,614
Factory
1 : ₹678.53000
Box
Box
Active
Box
2.520" L x 2.283" W (64.01mm x 57.99mm)
1.378" (35.00mm)
5.75in² (37.1cm²)
Cover Included
Plastic, Polycarbonate
Gray
0.118" (3.00mm)
Card Guides, Mounting Flange, PCB Supports
IP65, NEMA 1,2,4,4X,12,13, UL-508
UL94 HB
PN-1320-MB-Closed
PN-1320-AMB
BOX PLASTIC GRAY 2.52"L X 2.28"W
Bud Industries
77
In Stock
90
Factory
1 : ₹721.48000
Box
Box
Active
Box
2.520" L x 2.280" W (64.01mm x 57.91mm)
1.380" (35.05mm)
5.74in² (37.0cm²)
Cover Included
Plastic, Polycarbonate
Gray
0.120" (3.05mm)
-
IP68, NEMA 1, 2, 4, 4X, 6, 6P, 12, 13, UL-508
UL94 HB
Showing
of 2

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.