Boxes

Results: 4
Series
Style AStyle B
Size / Dimension
3.000" L x 2.000" W (76.20mm x 50.80mm)3.030" L x 2.030" W (76.96mm x 51.56mm)
Height
0.900" (22.86mm)1.500" (38.10mm)
Area (L x W)
6.00in² (38.7cm²)6.15in² (39.7cm²)
Material
ABS, ThermoplasticPlastic, ABS
Features
-Mounting Flange
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
PB-1559-TF
PB-1559-TF
BOX ABS BLACK 3"L X 2"W
Bud Industries
922
In Stock
1 : ₹184.95000
Bulk
Bulk
ActiveBox, Potting3.000" L x 2.000" W (76.20mm x 50.80mm)1.500" (38.10mm)6.00in² (38.7cm²)Open End(s)Plastic, ABSBlack0.070" (1.78mm)Mounting Flange-UL94 V-0
PB-1559
PB-1559
BOX ABS BLACK 3"L X 2"W
Bud Industries
185
In Stock
30
Factory
1 : ₹170.79000
Bulk
Bulk
ActiveBox, Potting3.000" L x 2.000" W (76.20mm x 50.80mm)1.500" (38.10mm)6.00in² (38.7cm²)Open End(s)Plastic, ABSBlack0.070" (1.78mm)--UL94 V-0
BOX ABS BLK 3.03"L X 2.03"W 10PC
PB-1575-TF
BOX ABS BLK 3.03"L X 2.03"W 10PC
Bud Industries
4
In Stock
90
Factory
1 : ₹1,424.60000
Bulk
Bulk
ActiveBox, Potting3.030" L x 2.030" W (76.96mm x 51.56mm)0.900" (22.86mm)6.15in² (39.7cm²)Open End(s)ABS, ThermoplasticBlack0.070" (1.78mm)Mounting Flange-UL94 V-0
BOX ABS BLACK 3.03"L X 2.03"W
PB-1575
BOX ABS BLACK 3.03"L X 2.03"W
Bud Industries
0
In Stock
140
Factory
Check Lead Time
10 : ₹1,191.33300
Bulk
Bulk
ActiveBox, Potting3.030" L x 2.030" W (76.96mm x 51.56mm)0.900" (22.86mm)6.15in² (39.7cm²)Open End(s)Plastic, ABSBlack0.070" (1.78mm)--UL94 V-0
Showing
of 4

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.