Boxes

Results: 4
Size / Dimension
1.457" L x 0.709" W (37.00mm x 18.00mm)2.028" L x 0.709" W (51.50mm x 18.00mm)2.795" L x 0.906" W (70.99mm x 23.01mm)
Height
0.335" (8.50mm)0.343" (8.71mm)
Area (L x W)
1.03in² (6.7cm²)1.44in² (9.27cm²)2.52in² (16.3cm²)
Material
Plastic, ABSPlastic, ABS/PC BlendPlastic, Polycarbonate
Color
ClearGray
Thickness
0.012" (0.30mm)0.059" (1.50mm)
Material Flammability Rating
UL94 HBUL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
USB-7201-C
USB-7201-C
BOX PLASTIC CLEAR 2.8"L X 0.91"W
Bud Industries
1,677
In Stock
1 : ₹183.61000
Bulk
Bulk
Active
Box
2.795" L x 0.906" W (70.99mm x 23.01mm)
0.343" (8.71mm)
2.52in² (16.3cm²)
Split Sides and Cap
Plastic, Polycarbonate
Clear
0.012" (0.30mm)
-
-
UL94 V-0
USB-7201-G
USB-7201-G
BOX ABS GRAY 2.8"L X 0.91"W
Bud Industries
1,834
In Stock
1 : ₹158.57000
Bulk
Bulk
Active
Box
2.795" L x 0.906" W (70.99mm x 23.01mm)
0.343" (8.71mm)
2.52in² (16.3cm²)
Split Sides and Cap
Plastic, ABS
Gray
0.012" (0.30mm)
-
-
UL94 HB
USB-7202-VIEW-A
USB-7202
BOX ABS/PC GRAY 1.46"L X 0.71"W
Bud Industries
33
In Stock
3,709
Factory
1 : ₹116.84000
Bulk
Bulk
Active
Box
1.457" L x 0.709" W (37.00mm x 18.00mm)
0.335" (8.50mm)
1.03in² (6.7cm²)
Split Sides and Cap
Plastic, ABS/PC Blend
Gray
0.059" (1.50mm)
-
-
UL94 V-0
USB-7202-C
USB-7202-C
BOX ABS/PC CLEAR 2.03"L X 0.71"W
Bud Industries
24
In Stock
4,687
Factory
1 : ₹133.54000
Bulk
Bulk
Active
Box
2.028" L x 0.709" W (51.50mm x 18.00mm)
0.335" (8.50mm)
1.44in² (9.27cm²)
Split Sides and Cap
Plastic, ABS/PC Blend
Clear
0.059" (1.50mm)
-
-
UL94 V-0
Showing
of 4

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.