Ceramic Capacitors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
2225 (5763 Metric) 2,54mm
AT143T105KA12A
CAP CER 1UF 25V X7R 2225
KYOCERA AVX
102
In Stock
1 : ₹878.31000
Cut Tape (CT)
1,000 : ₹1,109.94733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
25V
X7R (VHT)
-55°C ~ 250°C
High Temperature
-
General Purpose
Surface Mount, MLCC
2225 (5763 Metric)
0.225" L x 0.250" W (5.72mm x 6.35mm)
-
0.100" (2.54mm)
-
-
0805 (2012 Metric)
AT053T103KA12A
CAP CER 10000PF 25V X7R 0805
KYOCERA AVX
1,965
In Stock
1 : ₹409.76000
Cut Tape (CT)
2,000 : ₹598.38947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
25V
X7R (VHT)
-55°C ~ 250°C
High Temperature
-
General Purpose
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.01mm x 1.25mm)
-
0.051" (1.30mm)
-
-
1812 (4532 Metric) 2,80mm
AT123T334KA12A
CAP CER 0.33UF 25V X7R 1812
KYOCERA AVX
463
In Stock
1 : ₹655.96000
Cut Tape (CT)
1,000 : ₹897.28327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.33 µF
±10%
25V
X7R (VHT)
-55°C ~ 250°C
High Temperature
-
General Purpose
Surface Mount, MLCC
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
-
0.100" (2.54mm)
-
-
1210-(1.70)-AT-Series
AT103T104KA12A
CAP CER 0.1UF 25V X7R 1210
KYOCERA AVX
0
In Stock
1 : ₹365.47000
Cut Tape (CT)
2,000 : ₹186.49582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
0.1 µF
±10%
25V
X7R (VHT)
-55°C ~ 250°C
High Temperature
-
General Purpose
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.067" (1.70mm)
-
-
0805 (2012 Metric)
AT053T223KA12A
CAP CER 0.022UF 25V X7R 0805
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ₹899.61000
Cut Tape (CT)
2,000 : ₹556.85509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.022 µF
±10%
25V
X7R (VHT)
-55°C ~ 250°C
High Temperature
-
General Purpose
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.01mm x 1.25mm)
-
0.051" (1.30mm)
-
-
Showing
of 5

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.