Ceramic Capacitors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
MH Series 7361-38 (EIA)
CAP CER 10UF 50V X7R SMD
KYOCERA AVX
365
In Stock
1 : ₹935.66000
Cut Tape (CT)
400 : ₹566.96395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
Surface Mount, MLCC
SMD, J-Lead
0.287" L x 0.240" W (7.30mm x 6.10mm)
-
0.148" (3.75mm)
-
J-Lead
MH Series 7361-38 (EIA)
CAP CER 2.2UF 100V X7R SMD
KYOCERA AVX
565
In Stock
1 : ₹938.31000
Cut Tape (CT)
400 : ₹379.83710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
100V
X7R
-55°C ~ 125°C
-
-
General Purpose
Surface Mount, MLCC
SMD, J-Lead
0.287" L x 0.240" W (7.30mm x 6.10mm)
-
0.148" (3.75mm)
-
J-Lead
MH Series 7361-38 (EIA)
CAP CER 22UF 25V X7R SMD
KYOCERA AVX
0
In Stock
Active
Tape & Reel (TR)
Active
22 µF
±20%
25V
X7R
-55°C ~ 125°C
-
-
General Purpose
Surface Mount, MLCC
SMD, J-Lead
0.287" L x 0.240" W (7.30mm x 6.10mm)
-
0.148" (3.75mm)
-
J-Lead
MH Series 7361-38 (EIA)
CAP CER 10UF 25V X7R SMD
KYOCERA AVX
0
In Stock
Active
Tape & Reel (TR)
Active
10 µF
±20%
25V
X7R
-55°C ~ 125°C
-
-
General Purpose
Surface Mount, MLCC
SMD, J-Lead
0.287" L x 0.240" W (7.30mm x 6.10mm)
-
0.148" (3.75mm)
-
J-Lead
MH Series 7361-38 (EIA)
CAP CER 4.7UF 50V X7R SMD
KYOCERA AVX
0
In Stock
Active
Tape & Reel (TR)
Active
4.7 µF
±20%
50V
X7R
-55°C ~ 125°C
-
-
General Purpose
Surface Mount, MLCC
SMD, J-Lead
0.287" L x 0.240" W (7.30mm x 6.10mm)
-
0.148" (3.75mm)
-
J-Lead
MH Series 7361-38 (EIA)
CAP CER 1.5UF 100V X7R SMD
KYOCERA AVX
0
In Stock
Active
Tape & Reel (TR)
Active
1.5 µF
±20%
100V
X7R
-55°C ~ 125°C
-
-
General Purpose
Surface Mount, MLCC
SMD, J-Lead
0.287" L x 0.240" W (7.30mm x 6.10mm)
-
0.148" (3.75mm)
-
J-Lead
Showing
of 6

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.