Boardflex Sensitive Ceramic Capacitors

Results: 56,792
Stocking Options
Environmental Options
Media
Exclude
56,792Results
Applied FiltersRemove All

Showing
of 56,792
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0603 (1608 Metric) 0,90mm
06033C104JAZ2A
CAP CER 0.1UF 25V X7R 0603
KYOCERA AVX
96,298
In Stock
1 : ₹32.37000
Cut Tape (CT)
4,000 : ₹5.85362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±5%
25V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
0603 (1608 Metric) 0,90mm
06035C104KAZ2A
CAP CER 0.1UF 50V X7R 0603
KYOCERA AVX
3,69,948
In Stock
1 : ₹8.52000
Cut Tape (CT)
4,000 : ₹1.24931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
50V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.81mm)
-
0.035" (0.90mm)
-
-
0603 (1608 Metric) 0,90mm
06033C104KAZ2A
CAP CER 0.1UF 25V X7R 0603
KYOCERA AVX
3,83,202
In Stock
1 : ₹11.93000
Cut Tape (CT)
4,000 : ₹2.34848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
25V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.81mm)
-
0.035" (0.90mm)
-
-
0402 (1005 Metric)
C1005X5R1E105K050BE
CAP CER 1UF 25V X5R 0402
TDK Corporation
2,13,101
In Stock
1 : ₹11.93000
Cut Tape (CT)
10,000 : ₹1.99796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
25V
X5R
-55°C ~ 85°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.026" (0.65mm)
-
-
0603 (1608 Metric)
C0603X104K5RACTU
CAP CER 0.1UF 50V X7R 0603
KEMET
21,388
In Stock
1 : ₹11.93000
Cut Tape (CT)
4,000 : ₹2.18023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
50V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.034" (0.87mm)
-
-
0402 (1005 Metric)
C1005X5R1V105K050BE
CAP CER 1UF 35V X5R 0402
TDK Corporation
4,16,697
In Stock
1 : ₹14.48000
Cut Tape (CT)
10,000 : ₹2.35602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
35V
X5R
-55°C ~ 85°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.026" (0.65mm)
-
-
0402 (1005 Metric)
C1005X7R1V224K050BE
CAP CER 0.22UF 35V X7R 0402
TDK Corporation
1,79,991
In Stock
1 : ₹16.19000
Cut Tape (CT)
10,000 : ₹2.89203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.22 µF
±10%
35V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.024" (0.60mm)
-
-
0805 (2012 Metric)
C2012X7S1E106K125AE
COMMERCIAL GRADE SOFT TERMINATIO
TDK Corporation
11,448
In Stock
1 : ₹63.04000
Cut Tape (CT)
2,000 : ₹17.22414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
25V
X7S
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.059" (1.50mm)
-
-
0603 (1608 Metric)
C1608X7R1E105K080AE
CAP CER 1UF 25V X7R 0603
TDK Corporation
5,71,668
In Stock
1 : ₹20.45000
Cut Tape (CT)
4,000 : ₹4.52210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
25V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
0603 (1608 Metric)
C1608X7R1V105K080AE
CAP CER 1UF 35V X7R 0603
TDK Corporation
2,49,993
In Stock
1 : ₹20.45000
Cut Tape (CT)
4,000 : ₹4.52210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
35V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
0603 (1608 Metric)
C1608X7R1H474K080AE
CAP CER 0.47UF 50V X7R 0603
TDK Corporation
3,88,482
In Stock
1 : ₹25.56000
Cut Tape (CT)
4,000 : ₹5.62169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.47 µF
±10%
50V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
0402 (1005 Metric)
C1005X5R0J475K050BE
CAP CER 4.7UF 6.3V X5R 0402
TDK Corporation
6,17,150
In Stock
1 : ₹26.41000
Cut Tape (CT)
10,000 : ₹5.73746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
6.3V
X5R
-55°C ~ 85°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
Ceramic Capacitor
GRJ21BC72A105KE11L
CAP CER 1UF 100V X7S 0805
Murata Electronics
1,42,402
In Stock
1 : ₹26.41000
Cut Tape (CT)
3,000 : ₹7.45100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
100V
X7S
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.057" (1.45mm)
-
-
1,06,291
In Stock
1 : ₹28.11000
Cut Tape (CT)
2,000 : ₹6.03784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
25V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.071" (1.80mm)
-
-
0603 (1608 Metric)
C1608X5R0J106K080AE
CAP CER 10UF 6.3V X5R 0603
TDK Corporation
3,095
In Stock
1 : ₹29.82000
Cut Tape (CT)
4,000 : ₹7.35445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
6.3V
X5R
-55°C ~ 85°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.039" (1.00mm)
-
-
0402 (1005 Metric)
C1005X5R1A475K050BE
CAP CER 4.7UF 10V X5R 0402
TDK Corporation
46,311
In Stock
1 : ₹31.52000
Cut Tape (CT)
10,000 : ₹6.88932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
10V
X5R
-55°C ~ 85°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
0805 (2012 Metric)
C2012X7R1A106K125AE
CAP CER 10UF 10V X7R 0805
TDK Corporation
2,32,822
In Stock
1 : ₹32.37000
Cut Tape (CT)
2,000 : ₹8.55521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
10V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.059" (1.50mm)
-
-
1812 (4532 Metric) 4,50x3,20
C1812W104KDRACTU
CAP CER 0.1UF 1KV X7R 1812
KEMET
3,065
In Stock
1 : ₹109.04000
Cut Tape (CT)
1,000 : ₹41.29841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
1000V (1kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage, ArcShield™
-
Boardflex Sensitive
-
Surface Mount, MLCC
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
-
0.073" (1.85mm)
-
-
6,29,327
In Stock
1 : ₹41.74000
Cut Tape (CT)
2,000 : ₹10.00727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
50V
X7R
-55°C ~ 125°C
-
-
Boardflex Sensitive
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.079" (2.00mm)
-
-
0603 (1608 Metric)
C0603X105K4RACTU
CAP CER 0603 1UF 16V X7R 10%
KEMET
46,279
In Stock
1 : ₹41.74000
Cut Tape (CT)
4,000 : ₹11.19716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
16V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.037" (0.95mm)
-
-
0805-(2012-Metric)
C0805X102KDRACTU
CAP CER 1000PF 1KV X7R 0805
KEMET
14,755
In Stock
1 : ₹41.74000
Cut Tape (CT)
2,500 : ₹11.30028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±10%
1000V (1kV)
X7R
-55°C ~ 125°C
Low ESL, Soft Termination, High Voltage
-
Boardflex Sensitive
-
Surface Mount, MLCC
0805 (2012 Metric)
0.083" L x 0.049" W (2.10mm x 1.25mm)
-
0.055" (1.40mm)
-
-
0805 (2012 Metric)
C2012X7S2A474K125AE
CAP CER 0.47UF 100V X7S 0805
TDK Corporation
6,00,932
In Stock
1 : ₹43.45000
Cut Tape (CT)
2,000 : ₹10.61766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.47 µF
±10%
100V
X7S
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0805 (2012 Metric)
0.080" L x 0.050" W (2.03mm x 1.27mm)
-
0.049" (1.25mm)
-
-
0805 (2012 Metric) 1,30mm Tan
080530250224KXT
CAP CER 0.22UF 25V X7R 0805
Knowles Syfer
5,212
In Stock
1 : ₹53.67000
Cut Tape (CT)
3,000 : ₹15.77066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.22 µF
±10%
25V
X7R
-55°C ~ 125°C
Non-Magnetic, Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.051" (1.30mm)
-
-
KC355LD72E564KH01L
KRM21FR61E226MFA1L
CAP CER 22UF 25V X5R SMD
Murata Electronics
1,175
In Stock
1 : ₹54.52000
Cut Tape (CT)
2,000 : ₹16.60055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
25V
X5R
-55°C ~ 85°C
-
-
Boardflex Sensitive
-
Surface Mount, MLCC
SMD, J-Lead
0.087" L x 0.049" W (2.20mm x 1.25mm)
-
0.079" (2.00mm)
-
J-Lead
1210 (3225 Metric) 2,79mm Z Code
12101C225KAZ2A
CAP CER 2.2UF 100V X7R 1210
KYOCERA AVX
39,842
In Stock
1 : ₹56.23000
Cut Tape (CT)
1,000 : ₹18.81506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±10%
100V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.110" (2.79mm)
-
-
Showing
of 56,792

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.