Circular Connector Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ₹5,099.47000 Bulk | Bulk | Active | Gender Changer | Female Sockets | Female Sockets | M12 | M12 | 4 | 4 | Panel Mount | Bulkhead - Nut | Threaded | - | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
34 In Stock | 1 : ₹5,591.02000 Bulk | Bulk | Active | Gender Changer | Female Sockets | Female Sockets | M12 | M12 | 4 | 8 | Panel Mount | Bulkhead - Front Side Nut | Threaded | - | Silver | - | - | Shielded | |||
10 In Stock | 1 : ₹5,622.54000 Bulk | Bulk | Active | Gender Changer | Female Sockets | Female Sockets | M12 | M12 | 4 | 4 | Panel Mount | Bulkhead - Nut | Push-Pull | - | Silver | Mounting Hardware | - | Shielded | |||
2 In Stock | 1 : ₹6,110.68000 Bulk | Bulk | Active | Gender Changer | Female Sockets | Female Sockets | M12 | M12 | 8 | 4 | Panel Mount | Bulkhead - Nut | Push-Pull | - | Silver | Mounting Hardware | - | Shielded | |||
4 In Stock | 1 : ₹2,080.34000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 4 | 4 | Free Hanging (In-Line) | - | Push-Pull | Zinc Die Cast | - | - | IP67 - Dust Tight, Waterproof | Unshielded | |||
2 In Stock | 1 : ₹3,008.06000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Copper Alloy | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
2 In Stock | 1 : ₹3,081.32000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Threaded | - | Black | Coupling Nut | - | Unshielded | |||
3 In Stock | 1 : ₹2,972.28000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Threaded | - | Black | Coupling Nut | - | Unshielded |