Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock | 1 : ₹3,692.99000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | - | - | - | 250V | - | -40°C ~ 85°C | |||
10 In Stock | 1 : ₹3,736.43000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | - | 250V | - | -40°C ~ 85°C | |||
10 In Stock | 1 : ₹3,445.94000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | - | - | - | 250V | - | -40°C ~ 85°C | |||
3 In Stock | 1 : ₹4,834.53000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | - | 50V | - | -40°C ~ 85°C | |||
4 In Stock | 1 : ₹3,488.53000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | - | - | - | 50V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ₹4,509.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | - | - | - | 50V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ₹3,531.98000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | - | 50V | - | -40°C ~ 85°C | |||
1 In Stock | 1 : ₹3,658.06000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Push-Pull | D | Metal | Zinc Die Cast | - | Gold | Silver | IP65 - Dust Tight, Water Resistant | - | Backshell | Shielded | 4A | 250V | 0.177" ~ 0.327" (4.50mm ~ 8.30mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 10 : ₹3,345.75200 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | - | 250V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ₹4,216.05000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | - | Threaded | B | - | - | - | - | Black, Silver | - | - | Backshell | Unshielded | - | - | - | - |