Circular Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
M12A-08PFFP-SF8001
CONN RCPT FMALE 8POS GOLD SOLDER
Amphenol LTW
2,862
In Stock
1 : ₹727.63000
Tray
Tray
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
2A
30VAC/DC
-
-40°C ~ 105°C
MSAS-03PMMS-SF8002
M SERIES, M12, 4A, 03 PINS, RECE
Amphenol LTW
400
In Stock
1 : ₹586.00000
Bulk
Bulk
Active
Receptacle, Male Pins
3
M12-3
-
Panel Mount
-
Solder Cup
Threaded
A
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
4A
250VAC/DC
-
-40°C ~ 105°C
MSAS-08PMMS-SF8002
M SERIES, M12, 2A, 08 PINS, RECE
Amphenol LTW
4
In Stock
1 : ₹789.60000
Bulk
Bulk
Active
Receptacle, Male Pins
8
M12-8
-
Panel Mount
-
Solder Cup
Threaded
A
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Gold
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
2A
30VAC/DC
-
-40°C ~ 105°C
M12A-04PMMP-SF8001
CONN PLUG MALE 4POS GOLD SOLDER
Amphenol LTW
0
In Stock
Check Lead Time
1 : ₹418.70000
Tray
Tray
Active
Receptacle, Male Pins
4
M12-4
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
4A
250VAC/DC
-
-40°C ~ 105°C
M12A-04PFFS-SH8002
CONN RCPT FMALE 4P GOLD SLDR CUP
Amphenol LTW
41
In Stock
1 : ₹687.80000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount, Through Hole
Bulkhead - Rear Side Nut
Solder Cup
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
4A
250VAC/DC
-
-40°C ~ 105°C
M12A-05PFFS-SF8002
CONN RCPT FMALE 5P GOLD SLDR CUP
Amphenol LTW
90
In Stock
1 : ₹724.98000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
M12-5
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
4A
60VAC/DC
-
-40°C ~ 105°C
MSAS-08PFFS-SF8001
M SERIES, M12, 2A, 08 PINS, RECE
Amphenol LTW
32
In Stock
1 : ₹916.18000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
2A
30VAC/DC
-
-40°C ~ 105°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.