Amphenol LTW Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,863 In Stock | 1 : ₹727.63000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
572 In Stock | 1 : ₹921.49000 Bulk | Bulk | Active | Plug, Male Pins | 12 | - | - | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 1.5A | 30VAC/DC | - | -40°C ~ 105°C | |||
1,297 In Stock | 1 : ₹1,032.14000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | - | Metal | Metal | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | Board Lock, Ground | Shielded | 3A | 30VAC/DC | - | -40°C ~ 105°C | |||
435 In Stock 100 Marketplace | 1 : ₹724.09000 Bulk 15 : ₹566.52800 Retail Package | Bulk Retail Package | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 60VAC/DC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ₹740.91000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Ground | Shielded | 2A | 30V | - | -40°C ~ 105°C | |||
140 In Stock | 1 : ₹754.19000 Tray | Tray | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | D | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Unshielded | 4A | 250V | - | -40°C ~ 105°C | |||
400 In Stock | 1 : ₹586.00000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | M12-3 | - | Panel Mount | - | Solder Cup | Threaded | A | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
1,548 In Stock | 1 : ₹618.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
309 In Stock | 1 : ₹661.24000 Bulk | - | Bulk | Active | Plug, Female Sockets | 4 | - | - | M8-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 3A | 30V | - | -40°C ~ 105°C | ||
3 In Stock 220 Marketplace | 1 : ₹728.52000 Tray 15 : ₹515.18667 Bulk | Bulk Tray | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | D | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
4 In Stock | 1 : ₹789.60000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | M12-8 | - | Panel Mount | - | Solder Cup | Threaded | A | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ₹696.65000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
90 In Stock 12 Marketplace | 1 : ₹898.48000 Bulk 10 : ₹750.65000 Retail Package | Bulk Retail Package | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
41 In Stock | 1 : ₹687.80000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
91 In Stock | 1 : ₹724.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
32 In Stock | 1 : ₹916.18000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
11 In Stock | 1 : ₹609.02000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Metal | - | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250V | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ₹640.00000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Metal | - | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250V | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ₹578.92000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | M12-3 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 85°C | |||
18 In Stock | 1 : ₹682.49000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |