Amphenol PCD Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ₹4,899.13000 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 5 | - | - | 8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | - | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | - | Environment Sealed | - | - | - | 5A | - | - | -65°C ~ 125°C | |||
15 In Stock | 1 : ₹4,052.29000 Bulk | Bulk Bulk | Active | Receptacle, Male Pins | 8 | - | - | 7 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | - | Environment Sealed | - | - | - | 5A | - | - | -65°C ~ 125°C | |||
119 In Stock | 1 : ₹3,074.46000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | - | 7 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | - | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | - | - | -65°C ~ 125°C | |||
40 In Stock | 1 : ₹4,730.85000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Bayonet Lock | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | - | - | -65°C ~ 125°C | |||
34 In Stock | 1 : ₹4,962.80000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | - | - | 7 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | - | Environment Sealed | - | - | - | 5A | - | - | -65°C ~ 125°C | |||
39 In Stock | 1 : ₹17,046.89000 Bag | - | Bag | Active | Receptacle, Female Sockets | 7 | Military | MIL-DTL-28840 | 11-1 | A | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Unshielded | 5A, 7.5A | - | - | -55°C ~ 200°C | ||
0 In Stock Check Lead Time | 1 : ₹17,861.89000 Bag | - | Bag | Active | Receptacle, Female Sockets | 12 | Military | MIL-DTL-28840 | 13-1 | B | Panel Mount | Flange | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Unshielded | 5A, 7.5A | - | 0.880" (22.35mm) | -55°C ~ 200°C | ||
43 In Stock | 1 : ₹18,940.68000 Bag | - | Bag | Active | Plug, Male Pins | 12 | Military | MIL-DTL-28840 | 13-1 | B | Free Hanging (In-Line) | - | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Shielded | 5A, 7.5A | - | - | -55°C ~ 200°C | ||
76 In Stock | 1 : ₹19,158.08000 Bag | - | Bag | Active | Plug, Female Sockets | 12 | Military | MIL-DTL-28840 | 13-1 | B | Free Hanging (In-Line) | - | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Shielded | 5A, 7.5A | - | - | -55°C ~ 200°C | ||
26 In Stock | 1 : ₹19,855.75000 Bag | - | Bag | Active | Plug, Male Pins | 7 | Military | MIL-DTL-28840 | 11-1 | A | Free Hanging (In-Line) | - | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Shielded | 5A, 7.5A | - | - | -55°C ~ 200°C | ||
51 In Stock | 1 : ₹22,928.39000 Bag | - | Bag | Active | Plug, Male Pins | 42 | Military | MIL-DTL-28840 | 19-1 | E | Free Hanging (In-Line) | - | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Shielded | 5A, 7.5A | - | - | -55°C ~ 200°C | ||
50 In Stock | 1 : ₹23,708.83000 Bag | - | Bag | Active | Plug, Male Pins | 31 | Military | MIL-DTL-28840 | 17-1 | D | Free Hanging (In-Line) | - | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Shielded | 5A, 7.5A | - | - | -55°C ~ 200°C | ||
20 In Stock | 1 : ₹33,882.75000 Bag | - | Bag | Active | Plug, Male Pins | 92 | Military | MIL-DTL-28840 | 25-1 | G | Free Hanging (In-Line) | - | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Shielded | 5A, 7.5A | - | - | -55°C ~ 200°C | ||
10 In Stock | 1 : ₹1,911.08000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | 7 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | - | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | White | Environment Sealed | UL94 V-0 | - | - | 7.5A | - | - | -65°C ~ 125°C | |||
13 In Stock | 1 : ₹4,603.51000 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 3 | - | - | 8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | - | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | - | Environment Sealed | - | - | - | 13A | - | - | -65°C ~ 125°C | |||
17 In Stock | 1 : ₹17,284.30000 Bag | - | Bag | Active | Receptacle, Female Sockets | 12 | Military | MIL-DTL-28840 | 13-1 | B | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Unshielded | 5A, 7.5A | - | - | -55°C ~ 200°C | ||
23 In Stock | 1 : ₹20,234.14000 Bag | - | Bag | Active | Plug, Male Pins | 7 | Military | MIL-DTL-28840 | 11-1 | A | Free Hanging (In-Line) | - | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Shielded | 7.5A | - | - | -55°C ~ 200°C | ||
17 In Stock | 1 : ₹38,488.98000 Bag | - | Bag | Active | Receptacle, Female Sockets | 92 | Military | MIL-DTL-28840 | 25-1 | G | Panel Mount | Flange | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Unshielded | 5A, 7.5A | - | 1.567" (39.80mm) | -55°C ~ 200°C | ||
23 In Stock | 1 : ₹39,495.01000 Bag | - | Bag | Active | Plug, Female Sockets | 92 | Military | MIL-DTL-28840 | 25-1 | G | Free Hanging (In-Line) | - | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Shielded | 5A, 7.5A | - | - | -55°C ~ 200°C | ||
0 In Stock Check Lead Time | 1 : ₹4,657.17000 Bulk | Bulk Bulk | Active | Receptacle, Male Pins | 5 | - | - | 8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | - | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | - | Environment Sealed | - | - | - | 5A | - | - | -65°C ~ 125°C | |||
25 In Stock | 1 : ₹7,411.45000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | - | - | 8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | - | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | - | Environment Sealed | - | - | - | 5A | - | - | -65°C ~ 125°C | |||
30 In Stock | 1 : ₹5,491.28000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | 7 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyetherimide (PEI) | - | - | Black | - | - | - | Unshielded | - | - | - | - | |||
25 In Stock | 1 : ₹14,484.53000 Bag | - | Bag | Active | Receptacle, Female Sockets | 7 | Military | MIL-DTL-28840 | 11-1 | A | Panel Mount | Flange | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Unshielded | 5A, 7.5A | - | 0.758" (19.25mm) | -55°C ~ 200°C | ||
40 In Stock | 1 : ₹16,251.89000 Bag | - | Bag | Active | Receptacle, Male Pins | 7 | Military | MIL-DTL-28840 | 11-1 | A | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Unshielded | 5A, 7.5A | - | - | -55°C ~ 200°C | ||
34 In Stock | 1 : ₹33,782.69000 Bag | - | Bag | Active | Receptacle, Male Pins | 92 | Military | MIL-DTL-28840 | 25-1 | G | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | 1 | Metal | Aluminum Alloy | Cadmium | Gold | - | Environment Sealed | - | - | Unshielded | 5A, 7.5A | - | - | -55°C ~ 200°C |