Jack, Female Sockets Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,858 In Stock | 1 : ₹203.44000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
2,239 In Stock | 1 : ₹254.73000 Bulk | Bulk | Active | Jack, Female Sockets | 3 (1 + 2 Power) | - | - | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
3,030 In Stock | 1 : ₹276.47000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
1,870 In Stock | 1 : ₹304.29000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
370 In Stock | 1 : ₹2,749.91000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
163 In Stock | 1 : ₹2,749.91000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
966 In Stock | 1 : ₹4,093.14000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | X | Metal | Copper Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | - | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
120 In Stock | 1 : ₹5,119.03000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | IDC | Threaded | X | Metal | Zinc Die Cast | Nickel | Nickel-Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | - | 50VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
208 In Stock | 1 : ₹5,185.10000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | - | - | M12-8 | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | IDC | Threaded | X | Metal | Zinc Die Cast | Nickel | Nickel-Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 0.5A | 50VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
395 In Stock | 1 : ₹91.29000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Brass | - | Silver | Black, Silver | - | UL94 HB | Board Guide, Board Lock | Unshielded | 7.5A | 54VDC | - | -20°C ~ 50°C | |||
892 In Stock | 1 : ₹99.98000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Brass | - | Silver | Black, Silver | - | UL94 HB | Board Guide, Board Lock | Shielded | 7.5A | 54VDC | - | -20°C ~ 50°C | |||
1,736 In Stock | 1 : ₹113.02000 Tray | Tray | Active | Jack, Female Sockets | 6 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
1,220 In Stock | 1 : ₹125.19000 Tray | Tray | Active | Jack, Female Sockets | 8 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
501 In Stock | 1 : ₹150.41000 Tray | Tray | Active | Jack, Female Sockets | 9 | - | - | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
2,523 In Stock | 1 : ₹158.23000 Tray | Tray | Active | Jack, Female Sockets | 3 (1 + 2 Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
7,911 In Stock | 1 : ₹184.31000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
2,526 In Stock | 1 : ₹222.57000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | - | Ground | Unshielded | 7.5A | 20VDC | - | - | |||
2,164 In Stock | 1 : ₹241.69000 Tray | Tray | Active | Jack, Female Sockets | 3 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | - | Board Lock, Ground | Shielded | 7.5A | 20VDC | - | - | |||
703 In Stock | 1 : ₹249.52000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | - | - | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Thermoplastic | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 85°C | |||
211 In Stock | 1 : ₹282.56000 Bulk | Bulk | Active | Jack, Female Sockets | 3 (1 + 2 Power) | - | - | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 1A, 7.5A | 48VDC | - | -40°C ~ 75°C | |||
360 In Stock | 1 : ₹860.71000 Tray | Tray | Active | Jack, Female Sockets | 12 (Power) | - | - | 8 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polyphenylene Sulfide (PPS) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 30VAC, 42VDC | 0.244" ~ 0.276" (6.20mm ~ 7.00mm) | -25°C ~ 85°C | |||
1,782 In Stock | 1 : ₹918.96000 Bag | Bag | Active | Jack, Female Sockets | 4 | - | - | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 150VAC, 200VDC | - | -25°C ~ 85°C | |||
607 In Stock | 1 : ₹1,373.65000 Tray | Tray | Active | Jack, Female Sockets | 12 | - | - | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Strain Relief | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
148 In Stock | 1 : ₹1,380.61000 Tray | Tray | Active | Jack, Female Sockets | 6 | - | - | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Strain Relief | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
556 In Stock | 1 : ₹1,517.97000 Bag | Bag | Active | Jack, Female Sockets | 10 | - | - | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C |