Machine Safety
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Controller Type | Number of Inputs and Type | Safety Outputs and Type | Auxiliary Outputs and Type | Contact Rating @ Voltage | Safety Category | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ₹34,458.24000 Bulk | Bulk | Active | Expansion Module | 16 - Digital | - | - | - | Category 4, PLe, SIL3 | - | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - | |||
24 In Stock | 1 : ₹36,805.76000 Bulk | Bulk | Active | Expansion Module | - | Solid State (4) | - | 0.5A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - | |||
17 In Stock | 1 : ₹43,848.32000 Bulk | Bulk | Active | Expansion Module | - | Relay (4) | Relay (2) | 6A @ 250VAC/24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - | |||
15 In Stock | 1 : ₹27,415.68000 Bulk | Bulk | Active | Expansion Module | - | Solid State (2) | - | 0.75A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - | |||
2 In Stock | 1 : ₹27,415.68000 Bulk | Bulk | Active | Expansion Module | 8 - Digital | - | - | - | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - | |||
12 In Stock | 1 : ₹39,824.00000 Box | Box | Active | General Purpose | - | - | - | - | Category 4, PLe, SIL3 | - | DIN Rail | - | 0°C ~ 55°C | IP20 | - | |||
1 In Stock | 1 : ₹30,853.12000 Bulk | Bulk | Active | Expansion Module | - | Relay (3) | - | 6A @ 250VAC/24VDC | Category 4, PLe, SIL3 | - | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - |