Machine Safety
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Controller Type | Number of Inputs and Type | Safety Outputs and Type | Auxiliary Outputs and Type | Contact Rating @ Voltage | Safety Category | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 5 Factory | 1 : ₹2,94,995.57000 Bulk | Bulk | Active | Expansion Module | 16 - Digital | Solid State (8) | - | - | PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | -10°C ~ 55°C | IP20 | Display, Test Output | |||
0 In Stock | 1 : ₹1,30,990.11000 Bulk | Bulk | Active | Expansion Module | - | - | - | - | - | 24VDC | DIN Rail | Screw Terminal | -10°C ~ 55°C | IP20 | Display | |||
0 In Stock | 1 : ₹2,88,934.58000 Bulk | Bulk | Active | Expansion Module | 16 - Digital | Solid State (8) | - | - | PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | -10°C ~ 55°C | IP20 | Display, Test Output | |||
0 In Stock 2 Factory | 1 : ₹3,32,913.08000 Bulk | Bulk | Active | Expansion Module | 40 - Digital | Solid State (8) | - | - | PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | -10°C ~ 55°C | IP20 | Display, Test Output | |||
0 In Stock 2 Factory | 1 : ₹3,97,225.54000 Bulk | Bulk | Active | Expansion Module | 40 - Digital | Solid State (8) | - | - | PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | -10°C ~ 55°C | IP20 | Display, Test Output |