Process, Temperature

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
E5DC SERIES
E5DC-RX2ASM-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
18
In Stock
307
Factory
1 : ₹26,793.96000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.334" (8.50mm), 0.314" (8.00mm)
100 ~ 240VAC
-
DIN Rail
Screw Terminal
IP20
-
E5GC-QX0A6M-000
E5GC-QX0A6M-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
12
In Stock
548
Factory
1 : ₹24,685.51000
Bulk
Bulk
Active
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.413" (10.50mm), 0.197" (5.00mm)
100 ~ 240VAC
Rectangular - 45.00mm x 22.20mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5GC Series
E5GC-QX1D6M-000
CONTROL TEMP/PROC 24V PANEL MT
Omron Automation and Safety
13
In Stock
38
Factory
1 : ₹25,077.38000
Bulk
Bulk
Active
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.413" (10.50mm), 0.197" (5.00mm)
24VAC/DC
Rectangular - 45.00mm x 22.20mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5GC-QX1A6M-000
E5GC-QX1A6M-000
CONTROL TEMP/PROC RELAY/VOLT OUT
Omron Automation and Safety
23
In Stock
68
Factory
1 : ₹26,488.13000
Bulk
Bulk
Active
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.413" (10.50mm), 0.197" (5.00mm)
100 ~ 240VAC
Rectangular - 45.00mm x 22.20mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
Showing
of 4

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.