Process, Temperature

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
TC513AX-CU-ROHS
TC513AX-CU-ROHS
3 DIGIT TEMPERATURE CONTROLLERS
Selec Controls USA Inc.
101
In Stock
1 : ₹4,865.20000
Box
-
Box
Active
Temperature Controller
-199°C ~ 999°C, -199°F ~ 999°F
Relay
On/Off, Proportional (PID)
-
3
LED - Red Characters
0.379" (9.61mm)
90 ~ 270VAC/DC
Square - 46.00mm x 46.00mm
Panel Mount
Screw Terminal
-
-
TC544A-CU-ROHS
TC544A-CU-ROHS
4 DIGIT TEMPERATURE CONTROLLERS
Selec Controls USA Inc.
50
In Stock
1 : ₹6,567.30000
Box
-
Box
Active
Temperature Controller
-199°C ~ 1750°C, -328°F ~ 3182°F
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
-
90 ~ 270VAC/DC
Square - 46.00mm x 46.00mm
Panel Mount
Screw Terminal
-
-
DTB4848
DTB4848LR
DELTA TEMPERATURE CONTROLLER DTB
Delta Electronics/Industrial Automation
67
In Stock
1 : ₹12,028.83000
Box
Box
Not For New Designs
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Analog, Relay
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
E5DC SERIES
E5DC-RX2DSM-000
CONTROL TEMP/PROCESS REL OUT 24V
Omron Automation and Safety
54
In Stock
127
Factory
1 : ₹25,966.76000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.334" (8.50mm), 0.314" (8.00mm)
24VAC/DC
-
DIN Rail
Screw Terminal
IP20
-
E5CC-CX3D5M-5800U-ND
E5CC-RX3A5M-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
85
In Stock
2,030
Factory
1 : ₹28,980.79000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (4)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
DTB4824
DTB4824RR
DELTA TEMPERATURE CONTROLLER DTB
Delta Electronics/Industrial Automation
13
In Stock
1 : ₹9,609.43000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Relay (2)
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Rectangular - 45.00mm x 22.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
DTB4848
DTB4848VR
DELTA TEMPERATURE CONTROLLER DTB
Delta Electronics/Industrial Automation
16
In Stock
1 : ₹10,836.17000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
48VFL11
48VFL11
CONTROLLER, PID, 1/16 DIN
FLIR Extech
18
In Stock
1 : ₹19,081.71000
Box
-
Box
Active
Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T)
-270°C ~ 1800°C
Relay
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
-
90 ~ 264VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP63 - Dust Tight, Water Resistant
-
E5DC SERIES
E5DC-RX2ASM-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
18
In Stock
307
Factory
1 : ₹26,793.96000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.334" (8.50mm), 0.314" (8.00mm)
100 ~ 240VAC
-
DIN Rail
Screw Terminal
IP20
-
E5GC-QX0A6M-000
E5GC-QX0A6M-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
12
In Stock
548
Factory
1 : ₹24,685.51000
Bulk
Bulk
Active
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.413" (10.50mm), 0.197" (5.00mm)
100 ~ 240VAC
Rectangular - 45.00mm x 22.20mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5GC SERIES
E5GC-RX1A6M-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
25
In Stock
186
Factory
1 : ₹25,688.19000
Bulk
Bulk
Active
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (2)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.413" (10.50mm), 0.197" (5.00mm)
100 ~ 240VAC
Rectangular - 45.00mm x 22.20mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
11
In Stock
1 : ₹47,365.64000
Bulk
Bulk
Obsolete
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T)
-200°C ~ 2315°C, ±2A, ±200VDC
Option Cards Available
On/Off, Proportional (PID)
Option Cards Available
4, 4
LCD - Tri Color Characters, Backlight
0.620" (15.70mm), 0.470" (12.00mm)
40 ~ 250VAC, 21.6 ~ 250VDC
Rectangular - 92.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
Excitation Supply, Heater Fault Detection
E5GC SERIES
E5GC-QX1D6M-015
CONTROL TEMP/PROC 24V PANEL MT
Omron Automation and Safety
0
In Stock
21
Factory
Check Lead Time
1 : ₹32,621.81000
Box
Box
Active
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
RS-485 (CompoWay/F, Modbus)
4, 4
LCD - Dual Color Characters, Backlight
0.413" (10.50mm), 0.197" (5.00mm)
24VAC/DC
Rectangular - 45.00mm x 22.20mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
Showing
of 13

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.